ABUS Key Brass, Steel Steel Padlock, 45mm Body

RS Stock No.: 886-9107Brand: ABUSManufacturers Part No.: 45/45 C
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Length

39.7mm

Keyed Alike

No

Material

Brass, Steel

Colour

Grey

Body Width

45mm

Country of Origin

China

Product details

Steel Padlocks

Stock information temporarily unavailable.

P.O.A.

ABUS Key Brass, Steel Steel Padlock, 45mm Body

P.O.A.

ABUS Key Brass, Steel Steel Padlock, 45mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Length

39.7mm

Keyed Alike

No

Material

Brass, Steel

Colour

Grey

Body Width

45mm

Country of Origin

China

Product details

Steel Padlocks