Std drawer slide,650mm close L load 35kg

RS Stock No.: 297-8286Brand: AccurideManufacturers Part No.: DB2132-0065
View all in Drawer Runners

Technical documents

Specifications

Material

Steel

Length Closed

650mm

Travel Length

488mm

Extension

75%

Overall Height

35mm

Maximum Load

35kg

You may be interested in
View all in Drawer Runners

Stock information temporarily unavailable.

P.O.A.

Std drawer slide,650mm close L load 35kg

P.O.A.

Std drawer slide,650mm close L load 35kg

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Material

Steel

Length Closed

650mm

Travel Length

488mm

Extension

75%

Overall Height

35mm

Maximum Load

35kg

You may be interested in