Adaptaflex Flexible Conduit, 28mm Nominal Diameter, Plastic, Black

RS Stock No.: 829-0267Brand: Adaptaflex
brand-logo
View all in Conduit

Technical documents

Specifications

Nominal Diameter

28mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

28.5mm

Colour

Black

Interior Diameter

21.5mm

Length

50m

IP Rating

ATS, IP40, IP66, IP67, IP68

Maximum Operating Temperature

+110 °C, +120 °C

Series

PICH

Minimum Bend Radius

50 mm

Minimum Operating Temperature

-50 °C, -45 °C

Standards Met

BSI Kitemark KM-35161, Deutsche Bahn S4 SR2 ST2, NFF16-101/2 I4 F1

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Adaptaflex Flexible Conduit, 28mm Nominal Diameter, Plastic, Black

P.O.A.

Adaptaflex Flexible Conduit, 28mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Technical documents

Specifications

Nominal Diameter

28mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

28.5mm

Colour

Black

Interior Diameter

21.5mm

Length

50m

IP Rating

ATS, IP40, IP66, IP67, IP68

Maximum Operating Temperature

+110 °C, +120 °C

Series

PICH

Minimum Bend Radius

50 mm

Minimum Operating Temperature

-50 °C, -45 °C

Standards Met

BSI Kitemark KM-35161, Deutsche Bahn S4 SR2 ST2, NFF16-101/2 I4 F1