Adaptaflex Flexible Conduit, 16mm Nominal Diameter, Plastic, Black

RS Stock No.: 445-9945Brand: AdaptaflexManufacturers Part No.: PIFH16/BL/10M
brand-logo
View all in Conduit

Technical documents

Specifications

Nominal Diameter

16mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

15.8mm

Colour

Black

Interior Diameter

11.5mm

Length

10m

IP Rating

IP40, IP66, IP67, IP68

Maximum Operating Temperature

+110°C

Series

PIFH

Minimum Bend Radius

35 mm

Minimum Operating Temperature

-45°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Adaptaflex Flexible Conduit, 16mm Nominal Diameter, Plastic, Black

P.O.A.

Adaptaflex Flexible Conduit, 16mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Nominal Diameter

16mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

15.8mm

Colour

Black

Interior Diameter

11.5mm

Length

10m

IP Rating

IP40, IP66, IP67, IP68

Maximum Operating Temperature

+110°C

Series

PIFH

Minimum Bend Radius

35 mm

Minimum Operating Temperature

-45°C

Country of Origin

United Kingdom