Technical Documents
Specifications
Brand
AdvantechProduct Type
Serial Converter
Number of Ports
4
For Use With
To Connect a Serial Device to a System that Use a USB Interface
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
75°C
Standards/Approvals
RoHS
Connection Port
1 x USB, DB9
Maximum Data Transfer Rate
921.6kbps
Country of Origin
Taiwan, Province Of China
Product Details
The Advantech converter is designed to connect serial devices to a USB interface, ensuring seamless communication without the need for system reconfiguration or external power supplies.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
AdvantechProduct Type
Serial Converter
Number of Ports
4
For Use With
To Connect a Serial Device to a System that Use a USB Interface
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
75°C
Standards/Approvals
RoHS
Connection Port
1 x USB, DB9
Maximum Data Transfer Rate
921.6kbps
Country of Origin
Taiwan, Province Of China
Product Details
The Advantech converter is designed to connect serial devices to a USB interface, ensuring seamless communication without the need for system reconfiguration or external power supplies.