Technical documents
Specifications
Brand
AdvantechSystem Type
Card Reader
Series
UTC-500
Unlocking Device
Remote Button
Height
130 mm
Depth
40 mm
Width
35mm
Product details
Digital Signage Peripherals for UTC-5xx Series Touch Panel Computers
Advantechs versatile range of peripherals for the UTC-5xx series of touch panel computers, such as stock no. 740-5932, feature an innovative fixing system. A groove providing an attachment area runs all around the frame of the UTC-5xx and offers convenient peripheral placement anywhere along the edge. Adding these peripherals to UTC-5xx series touch panel computers allows the rapid construction of all-in-one systems ideal for use in applications such as: retail, schools, patient registration, visitor reception and digital signage.
IP54 rated
USB interface (cable length 50cm)
Dimensions: 130 x 35 x 40mm
Operating temperature range: 0 to +40°C
Digital Signage Hardware and Software
A digital signage network can comprise just one screen, or a few, or thousands - all under the control of proprietary software, usually connected via the web. The ability to control what is shown, where, and when, even in real time, makes digital signage a powerful way to communicate with customers, shoppers, employees and the general public. Digital signage offers valuable benefits compared with static signage such as allowing content that changes frequently to be digitally updated, saving the cost of printing. Digital signage can easily become interactive with the addition of embedded touch screens, movement detection and image capture devices.
RS Components digital signage range includes dedicated digital signage media players and touch-screen computers pre-loaded with Signagelive software, simple digital signboards and a family of stands and accessories which combine to build simple but powerful digital signage and customer self serve applications.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
AdvantechSystem Type
Card Reader
Series
UTC-500
Unlocking Device
Remote Button
Height
130 mm
Depth
40 mm
Width
35mm
Product details
Digital Signage Peripherals for UTC-5xx Series Touch Panel Computers
Advantechs versatile range of peripherals for the UTC-5xx series of touch panel computers, such as stock no. 740-5932, feature an innovative fixing system. A groove providing an attachment area runs all around the frame of the UTC-5xx and offers convenient peripheral placement anywhere along the edge. Adding these peripherals to UTC-5xx series touch panel computers allows the rapid construction of all-in-one systems ideal for use in applications such as: retail, schools, patient registration, visitor reception and digital signage.
IP54 rated
USB interface (cable length 50cm)
Dimensions: 130 x 35 x 40mm
Operating temperature range: 0 to +40°C
Digital Signage Hardware and Software
A digital signage network can comprise just one screen, or a few, or thousands - all under the control of proprietary software, usually connected via the web. The ability to control what is shown, where, and when, even in real time, makes digital signage a powerful way to communicate with customers, shoppers, employees and the general public. Digital signage offers valuable benefits compared with static signage such as allowing content that changes frequently to be digitally updated, saving the cost of printing. Digital signage can easily become interactive with the addition of embedded touch screens, movement detection and image capture devices.
RS Components digital signage range includes dedicated digital signage media players and touch-screen computers pre-loaded with Signagelive software, simple digital signboards and a family of stands and accessories which combine to build simple but powerful digital signage and customer self serve applications.