SMD Tantalum Chip 2917 33uF 35Vdc 10%

RS Stock No.: 488-5906Brand: AicoManufacturers Part No.: Ei141RC
brand-logo
View all in Smoke Alarms

Technical documents

Specifications

Brand

Aico

Sound Level

85dB

Power Indicator

Yes

Piezo Alarm

Yes

Material

Plastic

Country of Origin

Ireland

Product details

Smoke Alarms with Battery Back-up

The easi-fit range of alarms from Ei Professional are exceptionally quick and simple to install. Designed to meet the highest standards of safety, performance and reliability that very ably meet the demands of contractors, specifiers and end-users alike.

Ei141 Ionisation with hush

Responds quickly to fast flaming fires
Unique and proven long life sensor chamber
Supplied with high quality 9V Alkaline battery already connected to save time on site - battery does not draw power until alarm is fitted to the mounting plate

Ei146 Optical with hush

Best for slow, smouldering fires
Uses advanced optical chamber with proven extended life. Fitted with an insect screen to reduce contamination problems
Supplied with high quality 9V Alkaline battery already connected to save time on site - battery does not draw power until the alarm is fitted to the mounting plate

Ei128R Relay

Mains Operated relay rated at 230V/5A
Supplied with Normally Open and Normally Closed clean contacts
Continuous or pulse operation by switch selection at installation
Supplied without the cover

Approvals

EN14604:2005

Stand Alone Fire Alarms

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMD Tantalum Chip 2917 33uF 35Vdc 10%

P.O.A.

SMD Tantalum Chip 2917 33uF 35Vdc 10%
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Brand

Aico

Sound Level

85dB

Power Indicator

Yes

Piezo Alarm

Yes

Material

Plastic

Country of Origin

Ireland

Product details

Smoke Alarms with Battery Back-up

The easi-fit range of alarms from Ei Professional are exceptionally quick and simple to install. Designed to meet the highest standards of safety, performance and reliability that very ably meet the demands of contractors, specifiers and end-users alike.

Ei141 Ionisation with hush

Responds quickly to fast flaming fires
Unique and proven long life sensor chamber
Supplied with high quality 9V Alkaline battery already connected to save time on site - battery does not draw power until alarm is fitted to the mounting plate

Ei146 Optical with hush

Best for slow, smouldering fires
Uses advanced optical chamber with proven extended life. Fitted with an insect screen to reduce contamination problems
Supplied with high quality 9V Alkaline battery already connected to save time on site - battery does not draw power until the alarm is fitted to the mounting plate

Ei128R Relay

Mains Operated relay rated at 230V/5A
Supplied with Normally Open and Normally Closed clean contacts
Continuous or pulse operation by switch selection at installation
Supplied without the cover

Approvals

EN14604:2005

Stand Alone Fire Alarms