Wall ventilation fan with timer,2A fuse
Technical documents
Specifications
Brand
Airflow DevelopmentsFunction
Ventilation
Air Flow
67m³/h
Mounting
Wall Mounted
Face Dimensions
132 x 132mm
Depth
29.5mm
Face Height
132mm
Face Width
132mm
Special Features
Timer
Product details
Wall Ventilation Fans
Compact fans for use in bathrooms and toilets. Supplied with 300mm of ducting and a fixed louvre wall grille.
Manually switched on by a pull-cord
Integral timer adjustable from 3 to 60 minutes which may be operated by a light switch or humidistat, etc.
230 Vac mains powered.
A backdraught shutter which fits behind the fan unit and a window kit for single and double glazed windows are available separately.
Supplied with
300mm of ducting and a fixed louvre wall grille
Wall / Ceiling Extractor Fans
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Airflow DevelopmentsFunction
Ventilation
Air Flow
67m³/h
Mounting
Wall Mounted
Face Dimensions
132 x 132mm
Depth
29.5mm
Face Height
132mm
Face Width
132mm
Special Features
Timer
Product details
Wall Ventilation Fans
Compact fans for use in bathrooms and toilets. Supplied with 300mm of ducting and a fixed louvre wall grille.
Manually switched on by a pull-cord
Integral timer adjustable from 3 to 60 minutes which may be operated by a light switch or humidistat, etc.
230 Vac mains powered.
A backdraught shutter which fits behind the fan unit and a window kit for single and double glazed windows are available separately.
Supplied with
300mm of ducting and a fixed louvre wall grille