Technical documents
Specifications
Brand
Airpax SenataMinimum Temperature
+40°C
Maximum Temperature
+130°C
Closing Temperature
+90°C
Switch Configuration
NO
Contact Rating
1A
Contact Voltage Rating
48 V dc, 120V ac
Terminal Type
PCB Pin
Country of Origin
China
You may be interested in
P.O.A.
Airpax Senata, Closes at +90°C, +130°C Max, NO
1
P.O.A.
Airpax Senata, Closes at +90°C, +130°C Max, NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
Airpax SenataMinimum Temperature
+40°C
Maximum Temperature
+130°C
Closing Temperature
+90°C
Switch Configuration
NO
Contact Rating
1A
Contact Voltage Rating
48 V dc, 120V ac
Terminal Type
PCB Pin
Country of Origin
China
You may be interested in
