Technical documents
Specifications
Brand
AKERStandard Frequency
16.384MHz
Mounting Type
Surface Mount
Load Capacitance
12pF
Package Type
SMD
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.75mm
Dimensions
3.2 x 2.5 x 0.75mm
Frequency Tolerance
±30ppm
Frequency Stability
±30ppm
Series Resistance
100Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
C3E Microprocessor Crystal Unit
From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range.
Crystals 3.2x2.5mm Ceramic case
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
AKERStandard Frequency
16.384MHz
Mounting Type
Surface Mount
Load Capacitance
12pF
Package Type
SMD
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.75mm
Dimensions
3.2 x 2.5 x 0.75mm
Frequency Tolerance
±30ppm
Frequency Stability
±30ppm
Series Resistance
100Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
C3E Microprocessor Crystal Unit
From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range.