AKER 16MHz Crystal ±50ppm SMD 4-Pin 7 x 5 x 1.1mm

RS Stock No.: 672-0066Brand: AKERManufacturers Part No.: C7S-16.000-12-50100-X1
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

AKER

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

7mm

Width_SC_PC

5mm

Height

1.1mm

Dimensions

7 x 5 x 1.1mm

Frequency Tolerance

±50ppm

Frequency Stability

±100ppm

Series Resistance

45Ω

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AKER 16MHz Crystal ±50ppm SMD 4-Pin 7 x 5 x 1.1mm

P.O.A.

AKER 16MHz Crystal ±50ppm SMD 4-Pin 7 x 5 x 1.1mm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

AKER

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

7mm

Width_SC_PC

5mm

Height

1.1mm

Dimensions

7 x 5 x 1.1mm

Frequency Tolerance

±50ppm

Frequency Stability

±100ppm

Series Resistance

45Ω

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China