AKER 9.83MHz Crystal ±30ppm HC-49-US SMD 4-Pin 13 x 4.7 x 5.2mm

RS Stock No.: 671-9321Brand: AKERManufacturers Part No.: CA4-9.8304-18-3050-X
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

AKER

Standard Frequency

9.83MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49-US SMD

Pin Count

4

Length

13mm

Width_SC_PC

4.7mm

Height

5.2mm

Dimensions

13 x 4.7 x 5.2mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

0.06kΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

You may be interested in

P.O.A.

AKER 9.83MHz Crystal ±30ppm HC-49-US SMD 4-Pin 13 x 4.7 x 5.2mm

P.O.A.

AKER 9.83MHz Crystal ±30ppm HC-49-US SMD 4-Pin 13 x 4.7 x 5.2mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

AKER

Standard Frequency

9.83MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49-US SMD

Pin Count

4

Length

13mm

Width_SC_PC

4.7mm

Height

5.2mm

Dimensions

13 x 4.7 x 5.2mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

0.06kΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

You may be interested in