AKER, 12MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin SMD S31805-12.000-X

RS Stock No.: 671-9959Brand: AKERManufacturers Part No.: S31805-12.000-X
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

AKER

Output Frequency

12MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.1mm

Maximum Operating Temperature

85°C

Width_SC_PC

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1.1mm

Country of Origin

Taiwan, Province Of China

Product details

S31805

Crystal Oscillators 3.2x2.5mm Ceramic case

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AKER, 12MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin SMD S31805-12.000-X

P.O.A.

AKER, 12MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin SMD S31805-12.000-X
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

AKER

Output Frequency

12MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.1mm

Maximum Operating Temperature

85°C

Width_SC_PC

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1.1mm

Country of Origin

Taiwan, Province Of China

Product details

S31805

Crystal Oscillators 3.2x2.5mm Ceramic case