Technical documents
Specifications
Brand
AKEROutput Frequency
24.576MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Height
1.1mm
Maximum Operating Temperature
85°C
Width_SC_PC
2.5mm
Length
3.2mm
Dimensions
3.2 x 2.5 x 1.1mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
AKER, 24.576MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin SMD S33305-24.576-X
1
P.O.A.
AKER, 24.576MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin SMD S33305-24.576-X
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
AKEROutput Frequency
24.576MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Height
1.1mm
Maximum Operating Temperature
85°C
Width_SC_PC
2.5mm
Length
3.2mm
Dimensions
3.2 x 2.5 x 1.1mm
Country of Origin
Taiwan, Province Of China