AKER, 12MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD S53305-12.000-X

RS Stock No.: 173-5854Brand: AKERManufacturers Part No.: S53305-12.000-X
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

AKER

Oscillator Type

Clock

Output Frequency

12MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

0.95mm

Maximum Operating Temperature

85°C

Width_SC_PC

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 0.95mm

Country of Origin

Taiwan, Province Of China

Product details

S53305

Crystal Oscillators - SMT Plastic case

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AKER, 12MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD S53305-12.000-X

P.O.A.

AKER, 12MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD S53305-12.000-X
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

AKER

Oscillator Type

Clock

Output Frequency

12MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

0.95mm

Maximum Operating Temperature

85°C

Width_SC_PC

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 0.95mm

Country of Origin

Taiwan, Province Of China

Product details

S53305

Crystal Oscillators - SMT Plastic case