Technical documents
Specifications
Brand
AKEROutput Frequency
40MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Height
0.95mm
Maximum Operating Temperature
85°C
Width_SC_PC
3.2mm
Length
5mm
Dimensions
5 x 3.2 x 0.95mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
AKER, 40MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin SMD S53305-40.000-X
1
P.O.A.
AKER, 40MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin SMD S53305-40.000-X
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
AKEROutput Frequency
40MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Height
0.95mm
Maximum Operating Temperature
85°C
Width_SC_PC
3.2mm
Length
5mm
Dimensions
5 x 3.2 x 0.95mm
Country of Origin
Taiwan, Province Of China