Technical documents
Specifications
Brand
Allegro MicrosystemsMounting Type
Surface Mount
Magnetic Type
Omnipolar
Maximum Operating Supply Voltage
24 V
Minimum Operating Supply Voltage
3.6 V
Package Type
SOT-23
Pin Count
3
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
P.O.A.
A3245ELHLT-T Allegro Microsystems, Omnipolar Hall Effect Sensor Switch, 3-Pin SOT-23
Select packaging type
Standard
5
P.O.A.
A3245ELHLT-T Allegro Microsystems, Omnipolar Hall Effect Sensor Switch, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type
Standard
5
| quantity | Unit price |
|---|---|
| 5 - 20 | P.O.A. |
| 25 - 95 | P.O.A. |
| 100 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
Allegro MicrosystemsMounting Type
Surface Mount
Magnetic Type
Omnipolar
Maximum Operating Supply Voltage
24 V
Minimum Operating Supply Voltage
3.6 V
Package Type
SOT-23
Pin Count
3
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
