Alliance Memory AS4C2M32S-7TCN, SDRAM Memory 64Mbit Surface Mount, 143MHz, 86-Pin TSOP

RS Stock No.: 797-5803Brand: Alliance MemoryManufacturers Part No.: AS4C2M32S-7TCN
brand-logo
View all in SDRAM

Technical documents

Specifications

Memory Size

64Mbit

Organisation

2M x 32 bit

Data Rate

143MHz

Data Bus Width

32bit

Number of Bits per Word

32bit

Maximum Random Access Time

5.5ns

Number of Words

512K

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

86

Dimensions

22.35 x 10.29 x 1.1mm

Height

1.1mm

Length

22.35mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.6 V

Width

10.29mm

Minimum Operating Supply Voltage

3 V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alliance Memory AS4C2M32S-7TCN, SDRAM Memory 64Mbit Surface Mount, 143MHz, 86-Pin TSOP

P.O.A.

Alliance Memory AS4C2M32S-7TCN, SDRAM Memory 64Mbit Surface Mount, 143MHz, 86-Pin TSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Memory Size

64Mbit

Organisation

2M x 32 bit

Data Rate

143MHz

Data Bus Width

32bit

Number of Bits per Word

32bit

Maximum Random Access Time

5.5ns

Number of Words

512K

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

86

Dimensions

22.35 x 10.29 x 1.1mm

Height

1.1mm

Length

22.35mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.6 V

Width

10.29mm

Minimum Operating Supply Voltage

3 V

Country of Origin

Taiwan, Province Of China