Alliance Memory AS4C4M16S-7TCN, SDRAM 64Mbit Surface Mount, 143MHz, 54-Pin TSOP

RS Stock No.: 744-4520Brand: Alliance MemoryManufacturers Part No.: AS4C4M16S-7TCN
brand-logo
View all in SDRAM

Technical documents

Specifications

Memory Size

64Mbit

Organisation

4M x 16 bit

Data Rate

143MHz

Data Bus Width

16bit

Address Bus Width

14bit

Number of Bits per Word

16bit

Maximum Random Access Time

6ns

Number of Words

4M

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

54

Dimensions

22.35 x 10.29 x 1.1mm

Height

1.1mm

Length

22.35mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

3.6 V

Width

10.29mm

Minimum Operating Supply Voltage

3 V

Product details

Static RAM, Alliance Memory

The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP

SRAM (Static Random Access Memory)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alliance Memory AS4C4M16S-7TCN, SDRAM 64Mbit Surface Mount, 143MHz, 54-Pin TSOP

P.O.A.

Alliance Memory AS4C4M16S-7TCN, SDRAM 64Mbit Surface Mount, 143MHz, 54-Pin TSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Memory Size

64Mbit

Organisation

4M x 16 bit

Data Rate

143MHz

Data Bus Width

16bit

Address Bus Width

14bit

Number of Bits per Word

16bit

Maximum Random Access Time

6ns

Number of Words

4M

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

54

Dimensions

22.35 x 10.29 x 1.1mm

Height

1.1mm

Length

22.35mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

3.6 V

Width

10.29mm

Minimum Operating Supply Voltage

3 V

Product details

Static RAM, Alliance Memory

The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP

SRAM (Static Random Access Memory)