Technical documents
Specifications
Brand
ALPHA DEARBORNSeries
8818
Number of Cores
4
Cross Sectional Area
0.81 mm²
Screened/Unscreened
Unscreened
Length
30.5m
Sheath Colour
Grey
American Wire Gauge
18
Outer Diameter
6.48mm
Sheath Material
Polyvinyl Chloride PVC
Standards Met
AWM 2464, CSA, CSA AWM II A/B FT4, NEC CL2, RoHS Compliant, UL, UL Listed, UL Recognized, UL VW-1
Core Strands
16/30
Minimum Bend Radius
10 x D
Conductor Material
Tinned Copper
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Conductor Resistance
7.2 Ω/1000ft
Insulation material
PVC
Minimum Operating Temperature
-20°C
Country of Origin
United States
Product details
Unshielded Multi-Conductor PVC Cable 300 V
A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.
Features and Benefits
Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket
Approvals
UL, CSA
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ALPHA DEARBORNSeries
8818
Number of Cores
4
Cross Sectional Area
0.81 mm²
Screened/Unscreened
Unscreened
Length
30.5m
Sheath Colour
Grey
American Wire Gauge
18
Outer Diameter
6.48mm
Sheath Material
Polyvinyl Chloride PVC
Standards Met
AWM 2464, CSA, CSA AWM II A/B FT4, NEC CL2, RoHS Compliant, UL, UL Listed, UL Recognized, UL VW-1
Core Strands
16/30
Minimum Bend Radius
10 x D
Conductor Material
Tinned Copper
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Conductor Resistance
7.2 Ω/1000ft
Insulation material
PVC
Minimum Operating Temperature
-20°C
Country of Origin
United States
Product details
Unshielded Multi-Conductor PVC Cable 300 V
A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.
Features and Benefits
Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket
Approvals
UL, CSA