WIRE AWG20 BROWN

RS Stock No.: 111-6027Brand: Alpha WireManufacturers Part No.: 3050 BR005
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

0.23 mm²

Sheath Colour

Brown

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

30m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.42mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Shield Type

Unshielded

Insulation Wall Thickness

0.41mm

Size of Strands

0.2 mm

Number of Strands

7

You may be interested in
Alpha Wire, Polyvinyl Chloride, 3050 BR005
P.O.A.1 Reel of 30 Metres (ex VAT)
View all in Hook Up Wire

Stock information temporarily unavailable.

P.O.A.

WIRE AWG20 BROWN

P.O.A.

WIRE AWG20 BROWN

Stock information temporarily unavailable.

You may be interested in
Alpha Wire, Polyvinyl Chloride, 3050 BR005
P.O.A.1 Reel of 30 Metres (ex VAT)

Technical documents

Specifications

Cross Sectional Area

0.23 mm²

Sheath Colour

Brown

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

30m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.42mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Shield Type

Unshielded

Insulation Wall Thickness

0.41mm

Size of Strands

0.2 mm

Number of Strands

7

You may be interested in
Alpha Wire, Polyvinyl Chloride, 3050 BR005
P.O.A.1 Reel of 30 Metres (ex VAT)