Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.23 mm²
Sheath Colour
Grey
Cable Shape
Single Core
Core Strands
7/0.2 mm
Length
30m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.42mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
105°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Shield Type
Unshielded
Insulation Wall Thickness
0.41mm
Size of Strands
0.2 mm
Number of Strands
7
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.23 mm²
Sheath Colour
Grey
Cable Shape
Single Core
Core Strands
7/0.2 mm
Length
30m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.42mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
105°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Shield Type
Unshielded
Insulation Wall Thickness
0.41mm
Size of Strands
0.2 mm
Number of Strands
7
