Alpha Wire Blue 0.35 mm² Harsh Environment Wire, 22, 11140, 30m, PVC Insulation

RS Stock No.: 111-8691Brand: Alpha WireManufacturers Part No.: 3051 BL005
brand-logo
View all in Home

Technical documents

Specifications

Cross Sectional Area

0.35 mm²

Sheath Colour

Blue

American Wire Gauge

22

Cable Shape

Single Core

Core Strands

11140

Length

30m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.57mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Shield Type

Unshielded

Insulation Wall Thickness

0.41mm

Size of Strands

30 AWG

Resistant To

Flame

Number of Strands

7

You may be interested in
Alpha Wire, 7, Polyvinyl Chloride, 3051 BL005
P.O.A.1 Reel of 30 Metres (ex VAT)
View all in Home

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Blue 0.35 mm² Harsh Environment Wire, 22, 11140, 30m, PVC Insulation

P.O.A.

Alpha Wire Blue 0.35 mm² Harsh Environment Wire, 22, 11140, 30m, PVC Insulation

Stock information temporarily unavailable.

You may be interested in
Alpha Wire, 7, Polyvinyl Chloride, 3051 BL005
P.O.A.1 Reel of 30 Metres (ex VAT)

Technical documents

Specifications

Cross Sectional Area

0.35 mm²

Sheath Colour

Blue

American Wire Gauge

22

Cable Shape

Single Core

Core Strands

11140

Length

30m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.57mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Shield Type

Unshielded

Insulation Wall Thickness

0.41mm

Size of Strands

30 AWG

Resistant To

Flame

Number of Strands

7

You may be interested in
Alpha Wire, 7, Polyvinyl Chloride, 3051 BL005
P.O.A.1 Reel of 30 Metres (ex VAT)