WIRE AWG18 BLACK

RS Stock No.: 111-9408Brand: Alpha WireManufacturers Part No.: 3055 BK005
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

0.81 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

16/0.25 mm

Length

30m

Insulation material

PVC

Outer Diameter

2.01mm

Voltage Rating

300 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Insulation Wall Thickness

0.41mm

Shield Type

Unshielded

Number of Strands

16

Size of Strands

0.25 mm

View all in Hook Up Wire

Stock information temporarily unavailable.

P.O.A.

WIRE AWG18 BLACK

P.O.A.

WIRE AWG18 BLACK

Stock information temporarily unavailable.

Technical documents

Specifications

Cross Sectional Area

0.81 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

16/0.25 mm

Length

30m

Insulation material

PVC

Outer Diameter

2.01mm

Voltage Rating

300 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Insulation Wall Thickness

0.41mm

Shield Type

Unshielded

Number of Strands

16

Size of Strands

0.25 mm