Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.81 mm²
Sheath Colour
Yellow
Cable Shape
Single Core
Core Strands
16/0.25 mm
Length
30m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
2.01mm
Maximum Operating Temperature
105°C
Minimum Operating Temperature
-40°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Shield Type
Unshielded
Insulation Wall Thickness
0.41mm
Size of Strands
0.25 mm
Number of Strands
16
Product details
PVC Single Core
The Alpha Wire PVC Single Core hook-up wire contains a stranded tinner copper 18 AWG wire covered in a green and yellow PVC shield, allowing it to be able to operate in temperatures -40ºC all the way up 105ºC. The wire also has ability to withstand wear and abrasion and has high resistance to substances (oil, solvents and chemicals.) The component is in accordance with UL 1007 and VW-1, as well as CSA TR64.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.81 mm²
Sheath Colour
Yellow
Cable Shape
Single Core
Core Strands
16/0.25 mm
Length
30m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
2.01mm
Maximum Operating Temperature
105°C
Minimum Operating Temperature
-40°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Shield Type
Unshielded
Insulation Wall Thickness
0.41mm
Size of Strands
0.25 mm
Number of Strands
16
Product details
PVC Single Core
The Alpha Wire PVC Single Core hook-up wire contains a stranded tinner copper 18 AWG wire covered in a green and yellow PVC shield, allowing it to be able to operate in temperatures -40ºC all the way up 105ºC. The wire also has ability to withstand wear and abrasion and has high resistance to substances (oil, solvents and chemicals.) The component is in accordance with UL 1007 and VW-1, as well as CSA TR64.
