Alpha Wire Green 0.81 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m, PVC Insulation, 3075 GR005

RS Stock No.: 383-6307Brand: Alpha WireManufacturers Part No.: 3075 GR005
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

0.81 mm²

Sheath Colour

Green

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

16/0.25 mm

Length

30m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2.82mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Conductor Material

Copper

Wire Style

UL1015

Standards Met

UL Listed

Insulation Wall Thickness

0.8mm

Size of Strands

0.25 mm

Number of Strands

16

Country of Origin

United States

You may be interested in

P.O.A.

Alpha Wire Green 0.81 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m, PVC Insulation, 3075 GR005

P.O.A.

Alpha Wire Green 0.81 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m, PVC Insulation, 3075 GR005

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Cross Sectional Area

0.81 mm²

Sheath Colour

Green

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

16/0.25 mm

Length

30m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2.82mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Conductor Material

Copper

Wire Style

UL1015

Standards Met

UL Listed

Insulation Wall Thickness

0.8mm

Size of Strands

0.25 mm

Number of Strands

16

Country of Origin

United States

You may be interested in