Alpha Wire Black Hook Up Wire, 14 AWG, 41/30, 30.5m, PVC Insulation, 3079 BK001

RS Stock No.: 842-5545Brand: Alpha WireManufacturers Part No.: 3079 BK005
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Sheath Colour

Black

American Wire Gauge

14 AWG

Cable Shape

Wire/Single Core

Core Strands

41/30

Length

30.5m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3.51mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Conductor Material

Bare Copper, Tinned Copper

Wire Style

UL1015

Standards Met

AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015

Insulation Wall Thickness

0.032in

Size of Strands

30 AWG

Number of Strands

41

Country of Origin

United States

Product details

Alpha Wire 600 V PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.

Features and Benefits

Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

PVC insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1

P.O.A.

Alpha Wire Black Hook Up Wire, 14 AWG, 41/30, 30.5m, PVC Insulation, 3079 BK001

P.O.A.

Alpha Wire Black Hook Up Wire, 14 AWG, 41/30, 30.5m, PVC Insulation, 3079 BK001

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Sheath Colour

Black

American Wire Gauge

14 AWG

Cable Shape

Wire/Single Core

Core Strands

41/30

Length

30.5m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3.51mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Conductor Material

Bare Copper, Tinned Copper

Wire Style

UL1015

Standards Met

AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015

Insulation Wall Thickness

0.032in

Size of Strands

30 AWG

Number of Strands

41

Country of Origin

United States

Product details

Alpha Wire 600 V PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.

Features and Benefits

Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

PVC insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1