Technical documents
Specifications
Brand
Alpha WireSheath Colour
Brown
American Wire Gauge
14 AWG
Cable Shape
Wire/Single Core
Core Strands
41/30
Length
30m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
3.51mm
Maximum Operating Temperature
105°C
Minimum Operating Temperature
-40°C
Conductor Material
Bare Copper, Tinned Copper
Standards Met
AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015
Wire Style
UL1015
Insulation Wall Thickness
0.032in
Size of Strands
30 AWG
Number of Strands
41
Country of Origin
United States
Product details
Alpha Wire 600 V PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.
Features and Benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PVC insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Alpha WireSheath Colour
Brown
American Wire Gauge
14 AWG
Cable Shape
Wire/Single Core
Core Strands
41/30
Length
30m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
3.51mm
Maximum Operating Temperature
105°C
Minimum Operating Temperature
-40°C
Conductor Material
Bare Copper, Tinned Copper
Standards Met
AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015
Wire Style
UL1015
Insulation Wall Thickness
0.032in
Size of Strands
30 AWG
Number of Strands
41
Country of Origin
United States
Product details
Alpha Wire 600 V PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.
Features and Benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PVC insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1