Technical documents
Specifications
Brand
Alpha WireSeries
XTRA-GUARD 1
Number of Cores
15
Cross Sectional Area
0.23 mm²
Screened/Unscreened
Unscreened
Length
30m
Sheath Colour
Grey
American Wire Gauge
24 AWG
Outer Diameter
6.88mm
Sheath Material
Polyvinyl Chloride PVC
Standards Met
CE, CSA, UL
Conductor Resistance
85.3 Ω/km
Insulation material
PVC
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-30°C
Core Strands
7/0.20 mm
Minimum Bend Radius
10 x Diameter
Conductor Material
Tinned Copper
Voltage Rating
300 V
Drain Wire
No
Screen Type
Unscreened
Maximum Operating Temperature
+80°C
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
Alpha WireSeries
XTRA-GUARD 1
Number of Cores
15
Cross Sectional Area
0.23 mm²
Screened/Unscreened
Unscreened
Length
30m
Sheath Colour
Grey
American Wire Gauge
24 AWG
Outer Diameter
6.88mm
Sheath Material
Polyvinyl Chloride PVC
Standards Met
CE, CSA, UL
Conductor Resistance
85.3 Ω/km
Insulation material
PVC
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-30°C
Core Strands
7/0.20 mm
Minimum Bend Radius
10 x Diameter
Conductor Material
Tinned Copper
Voltage Rating
300 V
Drain Wire
No
Screen Type
Unscreened
Maximum Operating Temperature
+80°C
Country of Origin
United States