Alpha Wire Multipair Industrial Cable, 2 Pairs, 0.23 mm², 24 AWG, Unscreened, 100m, Grey Sheath

RS Stock No.: 195-3062Brand: Alpha WireManufacturers Part No.: 5262CB1 SL033
brand-logo

Technical documents

Specifications

Number of Pairs

2

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Screened/Unscreened

Unscreened

Length

100m

Shield Type

U/UTP

Sheath Colour

Grey

Cable Type

Twisted Pair

Outer Diameter

5.38mm

Outer Sheath Material

PVC

Series

XTRA-GUARD 1

Core Strands

7/0.2 mm

Fire Behaviour

Fire Resistant

Standards Met

CE

Voltage Rating

300 V

Country of Origin

United States

Product details

Xtra Guard 1 - Unshielded

The Alpha Wire Xtra Guard 1 - Unshielded offers a premium semi-rigid PVC insulated cable with uses in indoor/outdoor scenarios. The stranded tin copper conductor offers great resistance to corrosion from oxidation, and typically have a long shelf life vs.the bare equivalent.

Features and Benefits:

General purpose electronic cable for internal or external wiring of OEM equipment
Unsurpassed flame and moisture resistance
Fast, easy stripping of insulation and jacket
Fully colour-coded, tinned copper conductors
Premium grade PVC insulation and jacket
Insulation thickness 0.25mm
Flame test: UL VW-1

Applications:

High technology applications in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control

Approvals

UL, CSA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Multipair Industrial Cable, 2 Pairs, 0.23 mm², 24 AWG, Unscreened, 100m, Grey Sheath

P.O.A.

Alpha Wire Multipair Industrial Cable, 2 Pairs, 0.23 mm², 24 AWG, Unscreened, 100m, Grey Sheath
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Pairs

2

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Screened/Unscreened

Unscreened

Length

100m

Shield Type

U/UTP

Sheath Colour

Grey

Cable Type

Twisted Pair

Outer Diameter

5.38mm

Outer Sheath Material

PVC

Series

XTRA-GUARD 1

Core Strands

7/0.2 mm

Fire Behaviour

Fire Resistant

Standards Met

CE

Voltage Rating

300 V

Country of Origin

United States

Product details

Xtra Guard 1 - Unshielded

The Alpha Wire Xtra Guard 1 - Unshielded offers a premium semi-rigid PVC insulated cable with uses in indoor/outdoor scenarios. The stranded tin copper conductor offers great resistance to corrosion from oxidation, and typically have a long shelf life vs.the bare equivalent.

Features and Benefits:

General purpose electronic cable for internal or external wiring of OEM equipment
Unsurpassed flame and moisture resistance
Fast, easy stripping of insulation and jacket
Fully colour-coded, tinned copper conductors
Premium grade PVC insulation and jacket
Insulation thickness 0.25mm
Flame test: UL VW-1

Applications:

High technology applications in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control

Approvals

UL, CSA