Alpha Wire XTRA-GUARD 1 Series Multipair Industrial Cable, 3 Pairs, 0.23 mm², Screened, 24 AWG, 30m, Screened Shield,

RS Stock No.: 409-270Brand: Alpha WireManufacturers Part No.: 5493C SL005
brand-logo

Technical documents

Specifications

Number of Pairs

3

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

F/UTP

Sheath Colour

Grey

Cable Type

Twisted Pair

Outer Diameter

5.79mm

Outer Sheath Material

PVC

Characteristic Impedance

76 Ω

Series

XTRA-GUARD 1

Core Strands

7/0.2 mm

Voltage Rating

300 V

Fire Behaviour

Fire Resistant

Standards Met

CE

Country of Origin

United States

Product details

Xtra Guard 1 - Foil Shield

The Alpha Wire Xtra Guard 1 - Foil Shield is a high performance industrial cable. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.

Features and Benefits

High performace cable
Good water and chemical resistance
60°C Oil (Oil Res I)
Fast, easy stripping of insulation and jacket
Premium grade PVC insulation and jacket
UV resistant, UL SUN RES

Applications

High technology application in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control

Approvals

UL, CSA

Standards

IEC Flame ratings: IEC 60332-1 & -2, UL SUN RES

Stock information temporarily unavailable.

P.O.A.

Alpha Wire XTRA-GUARD 1 Series Multipair Industrial Cable, 3 Pairs, 0.23 mm², Screened, 24 AWG, 30m, Screened Shield,

P.O.A.

Alpha Wire XTRA-GUARD 1 Series Multipair Industrial Cable, 3 Pairs, 0.23 mm², Screened, 24 AWG, 30m, Screened Shield,

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Number of Pairs

3

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

F/UTP

Sheath Colour

Grey

Cable Type

Twisted Pair

Outer Diameter

5.79mm

Outer Sheath Material

PVC

Characteristic Impedance

76 Ω

Series

XTRA-GUARD 1

Core Strands

7/0.2 mm

Voltage Rating

300 V

Fire Behaviour

Fire Resistant

Standards Met

CE

Country of Origin

United States

Product details

Xtra Guard 1 - Foil Shield

The Alpha Wire Xtra Guard 1 - Foil Shield is a high performance industrial cable. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.

Features and Benefits

High performace cable
Good water and chemical resistance
60°C Oil (Oil Res I)
Fast, easy stripping of insulation and jacket
Premium grade PVC insulation and jacket
UV resistant, UL SUN RES

Applications

High technology application in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control

Approvals

UL, CSA

Standards

IEC Flame ratings: IEC 60332-1 & -2, UL SUN RES