Technical documents
Specifications
Brand
Alpha WireConductor Material
Tinned Copper
Cross Sectional Area
1.22 mm²
Current Rating
19 A
Length
30.5m
Country of Origin
United States
You may be interested in
Alpha Wire Expandable Braided Copper Silver Cable Sleeve, 30m Length 0.781 in Cable Diameter, FIT Wire Management SeriesBrand: Alpha Wire
P.O.A.1 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Alpha Wire Cable Sleeve
1
P.O.A.
Alpha Wire Cable Sleeve
Stock information temporarily unavailable.
1
You may be interested in
Alpha Wire Expandable Braided Copper Silver Cable Sleeve, 30m Length 0.781 in Cable Diameter, FIT Wire Management SeriesBrand: Alpha Wire
P.O.A.1 Reel of 30 Metres (ex VAT)
Technical documents
Specifications
Brand
Alpha WireConductor Material
Tinned Copper
Cross Sectional Area
1.22 mm²
Current Rating
19 A
Length
30.5m
Country of Origin
United States
You may be interested in
Alpha Wire Expandable Braided Copper Silver Cable Sleeve, 30m Length 0.781 in Cable Diameter, FIT Wire Management SeriesBrand: Alpha Wire
P.O.A.1 Reel of 30 Metres (ex VAT)
