Alpha Wire Heat Shrink Tubing, Natural 3.58mm Sleeve Dia. x 1.2m Length 1.2:1 Ratio, FIT-400 Series

RS Stock No.: 181-8950Brand: Alpha WireManufacturers Part No.: F40010 NA103
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

3.58mm

Colour

Natural

Shrunk Diameter

2.9mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

1.2:1

Sleeve Length

1.2m

Material

FEP

Flame Retardant

Yes

Halogen Free

No

Series

FIT-400

Standards Met

AMS-DTL-23053/11 Class 1, EC 1907/2006, EU Directive 2011/65, UL 94V-0

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Heat Shrink Tubing, Natural 3.58mm Sleeve Dia. x 1.2m Length 1.2:1 Ratio, FIT-400 Series

P.O.A.

Alpha Wire Heat Shrink Tubing, Natural 3.58mm Sleeve Dia. x 1.2m Length 1.2:1 Ratio, FIT-400 Series
Stock information temporarily unavailable.

Technical documents

Specifications

Sleeve Diameter

3.58mm

Colour

Natural

Shrunk Diameter

2.9mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

1.2:1

Sleeve Length

1.2m

Material

FEP

Flame Retardant

Yes

Halogen Free

No

Series

FIT-400

Standards Met

AMS-DTL-23053/11 Class 1, EC 1907/2006, EU Directive 2011/65, UL 94V-0