Alpha Wire Heat Shrink Tubing, Natural 7.87mm Sleeve Dia. x 0.6m Length 1.2:1 Ratio, FIT-400 Series

RS Stock No.: 181-8960Brand: Alpha WireManufacturers Part No.: F4003 NA112
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

7.87mm

Colour

Natural

Shrunk Diameter

6.32mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

1.2:1

Sleeve Length

0.6m

Material

FEP

Flame Retardant

Yes

Halogen Free

No

Series

FIT-400

Standards Met

AMS-DTL-23053/11 Class 1, EC 1907/2006, EU Directive 2011/65, UL 94V-0

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Heat Shrink Tubing, Natural 7.87mm Sleeve Dia. x 0.6m Length 1.2:1 Ratio, FIT-400 Series

P.O.A.

Alpha Wire Heat Shrink Tubing, Natural 7.87mm Sleeve Dia. x 0.6m Length 1.2:1 Ratio, FIT-400 Series
Stock information temporarily unavailable.

Technical documents

Specifications

Sleeve Diameter

7.87mm

Colour

Natural

Shrunk Diameter

6.32mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

1.2:1

Sleeve Length

0.6m

Material

FEP

Flame Retardant

Yes

Halogen Free

No

Series

FIT-400

Standards Met

AMS-DTL-23053/11 Class 1, EC 1907/2006, EU Directive 2011/65, UL 94V-0