Technical documents
Specifications
Brand
Alpha WireSleeve Diameter
7.37mm
Colour
Natural
Shrunk Diameter
5.74mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
1.2:1
Sleeve Length
0.6m
Material
FEP
Flame Retardant
Yes
Halogen Free
No
Series
FIT-400
Standards Met
AMS-DTL-23053/11 Class 1, EC 1907/2006, EU Directive 2011/65, UL 94V-0
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Alpha Wire Heat Shrink Tubing, Natural 7.37mm Sleeve Dia. x 0.6m Length 1.2:1 Ratio, FIT-400 Series
1
P.O.A.
Alpha Wire Heat Shrink Tubing, Natural 7.37mm Sleeve Dia. x 0.6m Length 1.2:1 Ratio, FIT-400 Series
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Alpha WireSleeve Diameter
7.37mm
Colour
Natural
Shrunk Diameter
5.74mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
1.2:1
Sleeve Length
0.6m
Material
FEP
Flame Retardant
Yes
Halogen Free
No
Series
FIT-400
Standards Met
AMS-DTL-23053/11 Class 1, EC 1907/2006, EU Directive 2011/65, UL 94V-0