Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.56 mm²
Number of Cores
5
American Wire Gauge
20 AWG
Screened/Unscreened
Unscreened
Length
30m
Sheath Colour
Grey
Outer Diameter
5.31mm
Core Strands
7/28
Voltage Rating
300 V
Country of Origin
United States
You may be interested in
Alpha Wire Alpha Essentials Communication & Control Control Cable, 5 Cores, 0.56mm² 20 AWG, Unscreened, 30 m, GreyBrand: Alpha Wire
P.O.A.1 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Multicore Industrial Cable, 0.56 mm², 5 Cores, 20 AWG, Unscreened, 30m, Grey Sheath
1
P.O.A.
Multicore Industrial Cable, 0.56 mm², 5 Cores, 20 AWG, Unscreened, 30m, Grey Sheath
Stock information temporarily unavailable.
1
You may be interested in
Alpha Wire Alpha Essentials Communication & Control Control Cable, 5 Cores, 0.56mm² 20 AWG, Unscreened, 30 m, GreyBrand: Alpha Wire
P.O.A.1 Reel of 30 Metres (ex VAT)
Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.56 mm²
Number of Cores
5
American Wire Gauge
20 AWG
Screened/Unscreened
Unscreened
Length
30m
Sheath Colour
Grey
Outer Diameter
5.31mm
Core Strands
7/28
Voltage Rating
300 V
Country of Origin
United States
You may be interested in
Alpha Wire Alpha Essentials Communication & Control Control Cable, 5 Cores, 0.56mm² 20 AWG, Unscreened, 30 m, GreyBrand: Alpha Wire
P.O.A.1 Reel of 30 Metres (ex VAT)
