Alpha Wire, 1.5mm Solder, 183°C Melting Point

RS Stock No.: 443-0641Brand: AlphaManufacturers Part No.: 52210
brand-logo
View all in Solder

Technical documents

Specifications

Brand

Alpha

Wire Diameter

1.5mm

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Rosin

Product Weight

500g

Flux Content Percent

2.2%

Product details

40//60 Solder

Tin/Lead alloy suitable for copper and brass metalware, but not suitable for electronics applications.

2.2% Fluitin 1532 no-clean flux

You may be interested in
Multicore Wire, 1.6 mm, 235 °C Melting Point
P.O.A.1 Reel of 500 Grams (ex VAT)
View all in Solder

Stock information temporarily unavailable.

P.O.A.

Alpha Wire, 1.5mm Solder, 183°C Melting Point

P.O.A.

Alpha Wire, 1.5mm Solder, 183°C Melting Point

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
Multicore Wire, 1.6 mm, 235 °C Melting Point
P.O.A.1 Reel of 500 Grams (ex VAT)

Technical documents

Specifications

Brand

Alpha

Wire Diameter

1.5mm

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Rosin

Product Weight

500g

Flux Content Percent

2.2%

Product details

40//60 Solder

Tin/Lead alloy suitable for copper and brass metalware, but not suitable for electronics applications.

2.2% Fluitin 1532 no-clean flux

You may be interested in
Multicore Wire, 1.6 mm, 235 °C Melting Point
P.O.A.1 Reel of 500 Grams (ex VAT)