Technical documents
Specifications
Brand
Alps AlpineContact Configuration
SPST
Switch Operation
Momentary
Actuator Colour
White
Actuator Type
Button
Length
6.2mm
Width
3mm
Dimensions
6.2 x 3mm
Mounting Type
Surface Mount
Contact Current Rating
50 mA
Voltage Rating
12V dc
Operating Force
2.4 N
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Product details
Alps SKSN Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Tactile
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
Alps AlpineContact Configuration
SPST
Switch Operation
Momentary
Actuator Colour
White
Actuator Type
Button
Length
6.2mm
Width
3mm
Dimensions
6.2 x 3mm
Mounting Type
Surface Mount
Contact Current Rating
50 mA
Voltage Rating
12V dc
Operating Force
2.4 N
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Product details
Alps SKSN Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.