Technical documents
Specifications
Contact DC Voltage Rating
12V
Contact Configuration
DPDT
Voltage Rating
12V dc
Switch Operation
Latching
Mounting Type
PCB
Terminal Type
Snap-In
Brand
Alps ElectricContact Current Rating
100 mA
Manufacturer Part No.
XB5RMB03
Country of Origin
China
Product details
Zener Diodes 500mW, PD3Z284C Series, Diodes Inc
PowerDI®323 Ultra-Small Surface Mount Package
Zener Diodes, Diodes Inc
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Alps Alpine Push Button Switch, Latching, PCB, DPDT, 12V dc
5
P.O.A.
Alps Alpine Push Button Switch, Latching, PCB, DPDT, 12V dc
Stock information temporarily unavailable.
5
Technical documents
Specifications
Contact DC Voltage Rating
12V
Contact Configuration
DPDT
Voltage Rating
12V dc
Switch Operation
Latching
Mounting Type
PCB
Terminal Type
Snap-In
Brand
Alps ElectricContact Current Rating
100 mA
Manufacturer Part No.
XB5RMB03
Country of Origin
China
Product details
Zener Diodes 500mW, PD3Z284C Series, Diodes Inc
PowerDI®323 Ultra-Small Surface Mount Package