Technical documents
Specifications
Brand
AlpsPulses Per Revolution
15
Shaft Style
Flat
Shaft Diameter
6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Mounting Type
Through Hole
Mounting Hole Diameter
1 mm, 1.2 mm, 2 mm
Country of Origin
Japan
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Alps 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
1
P.O.A.
Alps 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 499 | P.O.A. |
| 500+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
AlpsPulses Per Revolution
15
Shaft Style
Flat
Shaft Diameter
6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Mounting Type
Through Hole
Mounting Hole Diameter
1 mm, 1.2 mm, 2 mm
Country of Origin
Japan
You may be interested in
