Alps 15 Pulse Incremental Mechanical Rotary Encoder with a 3.5 (Inner Shaft) mm, 6 (Outer Shaft) mm Flat (Inner Shaft),

RS Stock No.: 729-5707Brand: AlpsManufacturers Part No.: EC11E0B2LB01
brand-logo
View all in Mechanical Rotary Encoders

Technical documents

Specifications

Brand

Alps

Pulses Per Revolution

15

Shaft Style

Flat (Inner Shaft), Slot (Outer Shaft)

Shaft Diameter

3.5 (Inner Shaft) mm, 6 (Outer Shaft) mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

25mm

Mounting Type

Through Hole

Index Output

Not Indexed

Mounting Hole Diameter

2.6 x 1.5 mm, 1 mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Alps 15 Pulse Incremental Mechanical Rotary Encoder with a 3.5 (Inner Shaft) mm, 6 (Outer Shaft) mm Flat (Inner Shaft),

P.O.A.

Alps 15 Pulse Incremental Mechanical Rotary Encoder with a 3.5 (Inner Shaft) mm, 6 (Outer Shaft) mm Flat (Inner Shaft),

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Alps

Pulses Per Revolution

15

Shaft Style

Flat (Inner Shaft), Slot (Outer Shaft)

Shaft Diameter

3.5 (Inner Shaft) mm, 6 (Outer Shaft) mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

25mm

Mounting Type

Through Hole

Index Output

Not Indexed

Mounting Hole Diameter

2.6 x 1.5 mm, 1 mm

Country of Origin

China