Alps Alpine 9 Pulse Incremental Mechanical Rotary Encoder with a 5.975 mm Flat Shaft (Not Indexed), , SMD

RS Stock No.: 729-5757Brand: Alps AlpineManufacturers Part No.: EC11J0924802
brand-logo
View all in Mechanical Rotary Encoders

Technical documents

Specifications

Brand

Alps

Pulses Per Revolution

9

Shaft Style

Flat

Shaft Diameter

5.975 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Surface Mount

Shaft Length

20mm

Index Output

Not Indexed

Mounting Hole Diameter

1.3 x 1.8 mm, 2.1 mm

Product details

11mm Metal Shaft Reflow Encoder - EC11J Series

Compact and highly reliable
Typical rating 5Vdc, 10mA
Operating life 100,000 cycles
500,000 cycles
1,000,000 cycles
Operating Temperature ー40 to +85℃

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alps Alpine 9 Pulse Incremental Mechanical Rotary Encoder with a 5.975 mm Flat Shaft (Not Indexed), , SMD

P.O.A.

Alps Alpine 9 Pulse Incremental Mechanical Rotary Encoder with a 5.975 mm Flat Shaft (Not Indexed), , SMD
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Alps

Pulses Per Revolution

9

Shaft Style

Flat

Shaft Diameter

5.975 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Surface Mount

Shaft Length

20mm

Index Output

Not Indexed

Mounting Hole Diameter

1.3 x 1.8 mm, 2.1 mm

Product details

11mm Metal Shaft Reflow Encoder - EC11J Series

Compact and highly reliable
Typical rating 5Vdc, 10mA
Operating life 100,000 cycles
500,000 cycles
1,000,000 cycles
Operating Temperature ー40 to +85℃