Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder with a 5.975 mm Flat Shaft (Not Indexed), , SMD

RS Stock No.: 729-5763Brand: Alps AlpineManufacturers Part No.: EC11J1525802
brand-logo
View all in Mechanical Rotary Encoders

Technical documents

Specifications

Brand

Alps

Pulses Per Revolution

15

Shaft Style

Flat

Shaft Diameter

5.975 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

20mm

Mounting Type

Surface Mount

Index Output

Not Indexed

Mounting Hole Diameter

1.6 x 1.9 mm, 2.1 mm

Product details

11mm Metal Shaft Reflow Encoder - EC11J Series

Compact and highly reliable
Typical rating 5Vdc, 10mA
Operating life 100,000 cycles
500,000 cycles
1,000,000 cycles
Operating Temperature ー40 to +85℃

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder with a 5.975 mm Flat Shaft (Not Indexed), , SMD

P.O.A.

Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder with a 5.975 mm Flat Shaft (Not Indexed), , SMD
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Alps

Pulses Per Revolution

15

Shaft Style

Flat

Shaft Diameter

5.975 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

20mm

Mounting Type

Surface Mount

Index Output

Not Indexed

Mounting Hole Diameter

1.6 x 1.9 mm, 2.1 mm

Product details

11mm Metal Shaft Reflow Encoder - EC11J Series

Compact and highly reliable
Typical rating 5Vdc, 10mA
Operating life 100,000 cycles
500,000 cycles
1,000,000 cycles
Operating Temperature ー40 to +85℃