Alps Alpine 9 Pulse Incremental Mechanical Rotary Encoder with a 5.975 mm Flat Shaft (Not Indexed), Through Hole

RS Stock No.: 729-5621Brand: AlpsManufacturers Part No.: EC11K0924401
brand-logo
View all in Mechanical Rotary Encoders

Technical documents

Specifications

Brand

Alps

Pulses Per Revolution

9

Shaft Style

Flat

Shaft Diameter

5.975 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

20mm

Mounting Type

Through Hole

Index Output

Not Indexed

Mounting Hole Diameter

1.05 mm, 2.1 mm, 1.6 x 1.9 mm, 2.65 x 1.55 mm

Country of Origin

Japan

Product details

11mm Metal Shaft Encoder - EC11 Series

Brought to you by Alps, the EC11 Series rotary encoders are compact and highly reliable. With a robust metal shaft, the EC11 Series of 11mm rotary encoders have an operating life that ranges from competitive to excellent.

Features and Benefits:

• Typical rating 5V dc, 10mA
• EC11E: have an Operating Life of 15,000 Cycles
• EC11EH: have an Operating Life of 30,000 cycles
• EC11K: have an Operating Life of 100,000 cycles 500,000 cycles 1,000,000 cycles
• Operating Temperature ー40 to +85℃

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alps Alpine 9 Pulse Incremental Mechanical Rotary Encoder with a 5.975 mm Flat Shaft (Not Indexed), Through Hole

P.O.A.

Alps Alpine 9 Pulse Incremental Mechanical Rotary Encoder with a 5.975 mm Flat Shaft (Not Indexed), Through Hole
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Alps

Pulses Per Revolution

9

Shaft Style

Flat

Shaft Diameter

5.975 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

20mm

Mounting Type

Through Hole

Index Output

Not Indexed

Mounting Hole Diameter

1.05 mm, 2.1 mm, 1.6 x 1.9 mm, 2.65 x 1.55 mm

Country of Origin

Japan

Product details

11mm Metal Shaft Encoder - EC11 Series

Brought to you by Alps, the EC11 Series rotary encoders are compact and highly reliable. With a robust metal shaft, the EC11 Series of 11mm rotary encoders have an operating life that ranges from competitive to excellent.

Features and Benefits:

• Typical rating 5V dc, 10mA
• EC11E: have an Operating Life of 15,000 Cycles
• EC11EH: have an Operating Life of 30,000 cycles
• EC11K: have an Operating Life of 100,000 cycles 500,000 cycles 1,000,000 cycles
• Operating Temperature ー40 to +85℃