Alps 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Hollow Shaft (Not Indexed), Through Hole

RS Stock No.: 729-5788Brand: AlpsManufacturers Part No.: EC12E1220301
brand-logo
View all in Mechanical Rotary Encoders

Technical documents

Specifications

Brand

Alps

Pulses Per Revolution

12

Shaft Style

Hollow

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

8.5mm

Mounting Type

Through Hole

Index Output

Not Indexed

Mounting Hole Diameter

2.1 x 2 mm, 1 mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alps 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Hollow Shaft (Not Indexed), Through Hole

P.O.A.

Alps 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Hollow Shaft (Not Indexed), Through Hole
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Alps

Pulses Per Revolution

12

Shaft Style

Hollow

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

8.5mm

Mounting Type

Through Hole

Index Output

Not Indexed

Mounting Hole Diameter

2.1 x 2 mm, 1 mm