Alps 40 Pulse Incremental Mechanical Rotary Encoder with a 4 mm Flat Shaft (Not Indexed), Through Hole

RS Stock No.: 729-5882Brand: AlpsManufacturers Part No.: EM20B4014A01
brand-logo
View all in Mechanical Rotary Encoders

Technical documents

Specifications

Brand

Alps

Pulses Per Revolution

40

Shaft Style

Flat

Shaft Diameter

4 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

10mm

Mounting Type

Through Hole

Index Output

Not Indexed

Mounting Hole Diameter

0.8 mm, 1 mm, 6 mm, 2.6 x 1.8 mm

Country of Origin

Japan

Product details

20mm Metal Shaft Magnetic Encoder - EM20B Series

Highly reliable non-contact structure applicable to 31-point LED level indicator mounting
Typical rating 5Vdc ±5%
Operating life 500,000 cycles
Operating Temperature ー10 to +70℃

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alps 40 Pulse Incremental Mechanical Rotary Encoder with a 4 mm Flat Shaft (Not Indexed), Through Hole

P.O.A.

Alps 40 Pulse Incremental Mechanical Rotary Encoder with a 4 mm Flat Shaft (Not Indexed), Through Hole
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Alps

Pulses Per Revolution

40

Shaft Style

Flat

Shaft Diameter

4 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

10mm

Mounting Type

Through Hole

Index Output

Not Indexed

Mounting Hole Diameter

0.8 mm, 1 mm, 6 mm, 2.6 x 1.8 mm

Country of Origin

Japan

Product details

20mm Metal Shaft Magnetic Encoder - EM20B Series

Highly reliable non-contact structure applicable to 31-point LED level indicator mounting
Typical rating 5Vdc ±5%
Operating life 500,000 cycles
Operating Temperature ー10 to +70℃