Alps 100kΩ Logarithmic Carbon Film Potentiometer, Panel Mount (Through Hole), RK0971110701

RS Stock No.: 249-9115Brand: AlpsManufacturers Part No.: RK0971110701
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Alps

Potentiometer Type

Logarithmic

Maximum Resistance

100kΩ

Number of Turns

1

Power Rating

0.05W

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Tolerance

±20%

Series

RK097

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alps 100kΩ Logarithmic Carbon Film Potentiometer, Panel Mount (Through Hole), RK0971110701

P.O.A.

Alps 100kΩ Logarithmic Carbon Film Potentiometer, Panel Mount (Through Hole), RK0971110701
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Alps

Potentiometer Type

Logarithmic

Maximum Resistance

100kΩ

Number of Turns

1

Power Rating

0.05W

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Tolerance

±20%

Series

RK097

Country of Origin

Japan