Alps 10kΩ Logarithmic Potentiometer, Panel Mount (Through Hole), RK097122008T

RS Stock No.: 729-3509Brand: AlpsManufacturers Part No.: RK097122008T
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Alps

Potentiometer Type

Logarithmic

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.05W

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Series

RK097

Tolerance

±20%

Country of Origin

Japan

Product details

6mm Metal Shaft Multi-ganged

6 mm diameter potentiometer ideal for various types of control
Single-unit or Dual-unit suitable for audio tone or volume (7293518 is dual unit, and 7293511 is single unit)
Horizontal mounting direction
Flat type shaft
Applications in personal Audio and home appliances

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alps 10kΩ Logarithmic Potentiometer, Panel Mount (Through Hole), RK097122008T

P.O.A.

Alps 10kΩ Logarithmic Potentiometer, Panel Mount (Through Hole), RK097122008T
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Alps

Potentiometer Type

Logarithmic

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.05W

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Series

RK097

Tolerance

±20%

Country of Origin

Japan

Product details

6mm Metal Shaft Multi-ganged

6 mm diameter potentiometer ideal for various types of control
Single-unit or Dual-unit suitable for audio tone or volume (7293518 is dual unit, and 7293511 is single unit)
Horizontal mounting direction
Flat type shaft
Applications in personal Audio and home appliances