Alps 10kΩ Logarithmic Potentiometer, Panel Mount (Through Hole), RK09712200MY

RS Stock No.: 729-3502Brand: AlpsManufacturers Part No.: RK09712200MY
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Alps

Potentiometer Type

Logarithmic

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.05W

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Series

RK097

Tolerance

±20%

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alps 10kΩ Logarithmic Potentiometer, Panel Mount (Through Hole), RK09712200MY

P.O.A.

Alps 10kΩ Logarithmic Potentiometer, Panel Mount (Through Hole), RK09712200MY
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Alps

Potentiometer Type

Logarithmic

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.05W

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Series

RK097

Tolerance

±20%

Country of Origin

Japan