Alps 20kΩ Linear Potentiometer Through Hole, RK09K1130ACM

RS Stock No.: 729-3571Brand: AlpsManufacturers Part No.: RK09K1130ACM
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Alps

Potentiometer Type

Linear

Maximum Resistance

20kΩ

Number of Turns

1

Power Rating

0.05W

Mounting Type

Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Tolerance

±20%

Series

RK09K

Country of Origin

China

Product details

9mm Snap-In Insulated Shaft Potentiometers RK09K/RK09D Series

Brought to you by Alps, the RK09K and RK09D series of potentiometers features convenient snap in mounting and an insulated shaft. These compact type potentiometers are ideal for designing high density sets, and are available in a vertical or horizontal mounting direction. The RK09K and RK09D series are commonly used in audio applications.

Features and Benefits:
• Compact type potentiometer with 9.8mm width is ideal for designing high density sets
• Vertical and Horizontal mounting direction
• Total rotation angle 280° (RK09K) and 300° (RK09D)
• Flat, knob, and driver shaft types

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alps 20kΩ Linear Potentiometer Through Hole, RK09K1130ACM

P.O.A.

Alps 20kΩ Linear Potentiometer Through Hole, RK09K1130ACM
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Alps

Potentiometer Type

Linear

Maximum Resistance

20kΩ

Number of Turns

1

Power Rating

0.05W

Mounting Type

Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Tolerance

±20%

Series

RK09K

Country of Origin

China

Product details

9mm Snap-In Insulated Shaft Potentiometers RK09K/RK09D Series

Brought to you by Alps, the RK09K and RK09D series of potentiometers features convenient snap in mounting and an insulated shaft. These compact type potentiometers are ideal for designing high density sets, and are available in a vertical or horizontal mounting direction. The RK09K and RK09D series are commonly used in audio applications.

Features and Benefits:
• Compact type potentiometer with 9.8mm width is ideal for designing high density sets
• Vertical and Horizontal mounting direction
• Total rotation angle 280° (RK09K) and 300° (RK09D)
• Flat, knob, and driver shaft types